EUR | USD
Favorite

Price & Procurement
14.555 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,38900 3,89 €
25 0,32800 8,20 €
50 0,28840 14,42 €
100 0,25800 25,80 €
250 0,22468 56,17 €
500 0,20340 101,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,49000 €

Excludes VAT

0,56840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-3837-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,17305 €
  • Digi-Reel®  : 587-3837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.555 - Immediate
  • Unit Price: Digi-Reel®

FBMH3225HM601NTV

Datasheet
Digi-Key Part Number 587-3837-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FBMH3225HM601NTV
Copy  
Description FERRITE BEAD 600 OHM 1210 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 42mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1210 (3225 Metric)
Mounting Type Surface Mount
Height (Max) 0.110" (2.80mm)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B1100-13-F

DIODE SCHOTTKY 100V 1A SMA

Diodes Incorporated

0,40000 € Details

FBMH3225HM202NTV

FERRITE BEAD 2 KOHM 1210 1LN

Taiyo Yuden

0,49000 € Details

FBMH3225HM601NT

FERRITE BEAD 600 OHM 1210 1LN

Taiyo Yuden

0,32000 € Details

Z1210C601BPWZT

FERRITE BEAD 600 OHM 1210 1LN

KEMET

0,49000 € Details

STM32F777VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

14,47000 € Details

MPM3620GQV-Z

DC DC CONVERTER 4.5-24V

Monolithic Power Systems Inc.

2,28000 € Details
Additional Resources
Standard Package 1
Other Names 587-3837-1