EUR | USD
Favorite

Price & Procurement
242.702 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,11800 1,18 €
25 0,09200 2,30 €
50 0,07620 3,81 €
100 0,06580 6,58 €
250 0,05256 13,14 €
500 0,04732 23,66 €
1.000 0,03943 39,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1738-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 242.702 - Immediate
  • Unit Price: 0,03812 €
  • Cut Tape (CT)  : 587-1738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 242.702 - Immediate
  • Unit Price: 0,14000 €

FBMH1608HM101-T

Datasheet
Digi-Key Part Number 587-1738-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FBMH1608HM101-T
Copy  
Description FERRITE BEAD 100 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm

Copy  
Customer Reference
Documents & Media
Datasheets FBMH1608HM101-T View all Specification
FB Series M Type Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet FB Series M Type Datasheet
EDA / CAD Models FBMH1608HM101-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 35mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74650195R

TERM REDCUBE M5 9PIN PCB

Würth Elektronik

3,88000 € Details

DMN2005K-7

MOSFET N-CH 20V 300MA SOT23-3

Diodes Incorporated

0,30000 € Details

CM3440Z171B-10

CMC 20A 2LN 170 OHM TH

Laird-Signal Integrity Products

1,98000 € Details

AA1111C-TR

LED ORANGE DIFFUSED 1608 SMD

Stanley Electric Co

0,31000 € Details

ACT45B-110-2P-TL003

CMC 11UH 250MA 2LN SMD AEC-Q200

TDK Corporation

1,65000 € Details

MR25H10CDF

IC RAM 1M SPI 40MHZ 8DFN

Everspin Technologies Inc.

6,05000 € Details
Additional Resources
Standard Package 1
Other Names 587-1738-6