EUR | USD

FBA04HA900VB-00 90 Ohms @ 50MHz 1 Ferrite Bead Axial 7A 10mOhm
Price & Procurement
0 In Stock

FBA04HA900VB-00

Datasheet
Digi-Key Part Number 587-5846-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FBA04HA900VB-00
Copy  
Description FERRITE BEAD 90 OHM AXIAL 1LN
Copy  
Detailed Description

90 Ohms @ 50MHz 1 Ferrite Bead Axial 7A 10mOhm

Copy  
Documents & Media
Datasheets FBA04HA900VB-00 View all Specification
Featured Product Ferrite Beads
PCN Obsolescence/ EOL FB Series, A,R types 17/apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type -
Number of Lines 1
Impedance @ Frequency 90 Ohms @ 50MHz
Current Rating (Max) 7A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -25°C ~ 85°C
Package / Case Axial
Mounting Type Through Hole
Height (Max) -
Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5846-1