EUR | USD
Favorite

FBA03HA450BB-00 35 Ohms @ 50MHz 1 Ferrite Bead Axial 7A 10mOhm
Price & Procurement
87 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,09500 0,95 €
25 0,07360 1,84 €
50 0,06100 3,05 €

Submit a request for quotation on quantities greater than those displayed.

FBA03HA450BB-00

Datasheet
Digi-Key Part Number 587-5842-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FBA03HA450BB-00
Copy  
Description FERRITE BEAD 35 OHM AXIAL 1LN
Copy  
Detailed Description

35 Ohms @ 50MHz 1 Ferrite Bead Axial 7A 10mOhm

Copy  
Documents & Media
Datasheets FBA03HA450BB-00 View all Specification
Featured Product Ferrite Beads
PCN Obsolescence/ EOL FB Series, A,R types 17/apr/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type -
Number of Lines 1
Impedance @ Frequency 35 Ohms @ 50MHz
Current Rating (Max) 7A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -25°C ~ 85°C
Package / Case Axial
Mounting Type Through Hole
Height (Max) -
Size / Dimension 0.098" Dia x 0.177" L (2.50mm x 4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5842-1