EUR | USD
Favorite

F6QA1G581M2QZ-J 1.581GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead
Price & Procurement
6.177 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,46400 4,64 €
25 0,44960 11,24 €
50 0,36720 18,36 €
100 0,32970 32,97 €
250 0,29976 74,94 €
500 0,28478 142,39 €
1.000 0,25480 254,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5643-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,20438 €
  • Cut Tape (CT)  : 587-5643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.177 - Immediate
  • Unit Price: 0,49000 €

F6QA1G581M2QZ-J

Datasheet
Digi-Key Part Number 587-5643-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F6QA1G581M2QZ-J
Copy  
Description FILTER SAW 1.581GHZ 5SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.581GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging Digi-Reel® 
Part Status Active
Frequency - Center 1.581GHz
Bandwidth -
Insertion Loss 1.4dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP103AYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

1,29000 € Details

FXL4TD245UMX

IC TRNSLTR BIDIRECTIONAL 16MLP

ON Semiconductor

0,79000 € Details

SS2P3L-M3/84A

DIODE SCHOTTKY 30V 2A DO220AA

Vishay Semiconductor Diodes Division

0,44000 € Details

DF40C-100DP-0.4V(51)

CONN PLUG 100POS SMD GOLD

Hirose Electric Co Ltd

1,48000 € Details

BGU8019X

IC AMP GALIL 1.559-1.61GHZ 6XSON

NXP USA Inc.

0,36000 € Details

NCP170AMX280TCG

IC REG LINEAR 2.8V 150MA 4XDFN

ON Semiconductor

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 587-5643-6