Add To Favorites
F6KA1G575L4AJ-Z 1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,44800 4,48 €
25 0,43320 10,83 €
50 0,35360 17,68 €
100 0,31760 31,76 €
250 0,28876 72,19 €
500 0,27432 137,16 €
1.000 0,24544 245,44 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-2855-6-ND
Copy   587-2855-6-ND
Quantity Available 51.470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F6KA1G575L4AJ-Z

Copy   F6KA1G575L4AJ-Z
Description FILTER SAW 1.575GHZ 5SMD
Copy   FILTER SAW 1.575GHZ 5SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead

Copy   1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging ? Digi-Reel® ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 2MHz
Insertion Loss 0.9dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BGA715N7E6327XTSA2 - Infineon Technologies | BGA715N7E6327XTSA2CT-ND DigiKey Electronics
  • BGA715N7E6327XTSA2
  • Infineon Technologies
  • IC AMP GPS 1.55-1.615GHZ TSNP7-1
  • Unit Price 1,24000 €
  • BGA715N7E6327XTSA2CT-ND
  • MAX-M8Q-0-10 - U-Blox America Inc. | 672-MAX-M8Q-0-10CT-ND DigiKey Electronics
  • MAX-M8Q-0-10
  • U-Blox America Inc.
  • RF RCVR GNSS/GPS 1.575GHZ 18LCC
  • Unit Price 18,38000 €
  • 672-MAX-M8Q-0-10CT-ND
  • B39162B9415K610 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-3910-1-ND DigiKey Electronics
  • B39162B9415K610
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 1.575GHZ 5SMD
  • Unit Price 1,04000 €
  • 495-3910-1-ND
  • 693043020611 - Wurth Electronics Inc. | 732-5954-1-ND DigiKey Electronics
  • 693043020611
  • Wurth Electronics Inc.
  • CONN SMART CARD PUSH-PULL
  • Unit Price 1,58000 €
  • 732-5954-1-ND
  • TL1105SF160Q - E-Switch | EG1839-ND DigiKey Electronics
  • TL1105SF160Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price 0,35000 €
  • EG1839-ND
Additional Resources
Standard Package ? 1
Other Names 587-2855-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2855-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,21000 €
  • Cut Tape (CT) ? : 587-2855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.470 - Immediate
  • Unit Price: 0,47000 €

13:41:32 7.20.2019