EUR | USD
Favorite

EYSHSNZWZ Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,07000 13,07 €
10 11,82000 118,20 €
25 10,88720 272,18 €
100 9,95390 995,39 €
250 9,33176 2.332,94 €
500 8,70964 4.354,82 €
1.000 8,27416 8.274,16 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5646-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 7,93199 €
  • Digi-Reel®  : 587-5646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: Digi-Reel®

EYSHSNZWZ

Datasheet
Digi-Key Part Number 587-5646-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EYSHSNZWZ
Copy  
Description RX TXRX MODULE BLUETOOTH 5.0 SMD
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series EYSHSN
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -94dBm
Serial Interfaces UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA ~ 11.7mA
Current - Transmitting 16mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EBSHSNZWZ

EYSHSNZWZ BLUETOOTH 5 EVAL BOARD

Taiyo Yuden

66,98000 € Details

EKSHSNZWZ

EYSHSNZWZ BLUETOOTH 5 EVAL KIT

Taiyo Yuden

135,09000 € Details

EYSLSNZWW

RX TXRX MODULE BT PCB TRACE SMD

Taiyo Yuden

7,19000 € Details

ICM-20649

WIDE-FULL SCALE RANGE 6-AXIS MEM

TDK InvenSense

8,68000 € Details

NSR02F30NXT5G

DIODE SCHOTTKY 30V 200MA 2DSN

ON Semiconductor

0,44000 € Details

74HC4067BQ-Q100J

IC MUX/DEMUX 1X16 D24HVQFN

Nexperia USA Inc.

1,15000 € Details
Additional Resources
Standard Package 1
Other Names 587-5646-1