EUR | USD
Favorite

Price & Procurement
147.422 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,27200 2,72 €
50 0,20600 10,30 €
100 0,17940 17,94 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,45220 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1378-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 147.000 - Immediate
  • Unit Price: 0,12770 €
  • Cut Tape (CT)  : 587-1378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 147.422 - Immediate
  • Unit Price: 0,38000 €

EMK325BJ226MM-T

Datasheet
Digi-Key Part Number 587-1378-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number EMK325BJ226MM-T
Copy  
Description CAP CER 22UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1798-KIT

CAP KIT CERAMIC 1UF-100UF 230PCS

Taiyo Yuden

46,36000 € Details
Additional Resources
Standard Package 1
Other Names 587-1378-6