Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,08200 €0,82
50 0,04640 €2,32
100 0,03840 €3,84
500 0,02694 €13,47
1.000 0,02231 €22,31
2.500 0,02076 €51,91
5.000 0,01900 €94,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1452-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: €0,01767
  • Cut Tape (CT)  : 587-1452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,11000

EMK105BJ224KV-F

Datasheet
Digi-Key Part Number 587-1452-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number EMK105BJ224KV-F
Copy  
Description CAP CER 0.22UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1452-6