Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,19400 €1,94
25 0,16960 €4,24
50 0,14540 €7,27
100 0,13340 €13,34
250 0,12124 €30,31
500 0,11398 €56,99
1.000 0,08730 €87,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1722-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,08245
  • Cut Tape (CT)  : 587-1722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,22000

CBMF1608T470K

Datasheet
Digi-Key Part Number 587-1722-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number CBMF1608T470K
Copy  
Description FIXED IND 47UH 140MA 3.25OHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 140mA 3.25Ohm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series CB, MF Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating (Amps) 140mA
Current - Saturation (Isat) 50mA
Shielding Unshielded
DC Resistance (DCR) 3.25Ohm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2,52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1722-6