EUR | USD
Favorite

Price & Procurement
35.584 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,18600 1,86 €
25 0,16280 4,07 €
50 0,13940 6,97 €
100 0,12790 12,79 €
250 0,11624 29,06 €
500 0,10926 54,63 €
1.000 0,08367 83,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2164-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,08697 €
  • Cut Tape (CT)  : 587-2164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.384 - Immediate
  • Unit Price: 0,21000 €

BRL3225T1R0M

Datasheet
Digi-Key Part Number 587-2164-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BRL3225T1R0M
Copy  
Description FIXED IND 1UH 2.2A 51.6 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 2.2A 51.6mOhm Max 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BR, L Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 2,2A
Current - Saturation (Isat) 2.4A
Shielding Unshielded
DC Resistance (DCR) 51.6mOhm Max
Q @ Freq -
Frequency - Self Resonant 220MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2164-6