EUR | USD
Favorite

BRC2012T3R3MD 3.3µH Unshielded Wirewound Inductor 870mA 221mOhm Max 0805 (2012 Metric)
Price & Procurement
30.430 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,22100 €2,21
25 0,19320 €4,83
50 0,16580 €8,29
100 0,15200 €15,20
250 0,13820 €34,55
500 0,12988 €64,94
1.000 0,09950 €99,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-2906-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09950 €
  • Digi-Reel®  : 587-2906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.430 - Immediate
  • Unit Price: Digi-Reel®

BRC2012T3R3MD

Datasheet
Digi-Key Part Number 587-2906-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BRC2012T3R3MD
Copy  
Description FIXED IND 3.3UH 870MA 221 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Unshielded Wirewound Inductor 870mA 221mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BR, C Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 870mA
Current - Saturation (Isat) 800mA
Shielding Unshielded
DC Resistance (DCR) 221mOhm Max
Q @ Freq -
Frequency - Self Resonant 300MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2906-1