EUR | USD

BKP0402HM220-T 22 Ohms @ 100MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 750mA 110mOhm
Non-Stock

BKP0402HM220-T

Datasheet
Digi-Key Part Number 587-5415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BKP0402HM220-T
Copy  
Description FERRITE BEAD 22 OHM 01005 1LN
Copy  
Detailed Description

22 Ohms @ 100MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 750mA 110mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BKP
Packaging Digi-Reel® 
Part Status Obsolete
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 750mA
DC Resistance (DCR) (Max) 110mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5415-6