EUR | USD
Add To Favorites
BKH1005LM182-T 1.8 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 2Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05500 0,55 €
25 0,04960 1,24 €
50 0,04440 2,22 €
100 0,03260 3,26 €
250 0,02368 5,92 €
500 0,02170 10,85 €
1.000 0,01875 18,75 €
5.000 0,01480 73,99 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-3215-6-ND
Copy   587-3215-6-ND
Quantity Available 2.015.062
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BKH1005LM182-T

Copy   BKH1005LM182-T
Description FERRITE BEAD 1.8 KOHM 0402 1LN
Copy   FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.8 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 2Ohm

Copy   1.8 kOhms @ 100MHz 1  Ferrite Bead 0402 (1005 Metric) 200mA 2Ohm
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1,8 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADUM6028-5BRIZ - Analog Devices Inc. | ADUM6028-5BRIZ-ND DigiKey Electronics
  • ADUM6028-5BRIZ
  • Analog Devices Inc.
  • DC DC CONVERTER 5KV 300MW
  • Unit Price 8,37000 €
  • ADUM6028-5BRIZ-ND
  • ADM2587EBRWZ-REEL7 - Analog Devices Inc. | ADM2587EBRWZ-REEL7CT-ND DigiKey Electronics
  • ADM2587EBRWZ-REEL7
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price 11,03000 €
  • ADM2587EBRWZ-REEL7CT-ND
  • ADM2582EBRWZ - Analog Devices Inc. | ADM2582EBRWZ-ND DigiKey Electronics
  • ADM2582EBRWZ
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price 12,67000 €
  • ADM2582EBRWZ-ND
  • ADM2587EBRWZ - Analog Devices Inc. | ADM2587EBRWZ-ND DigiKey Electronics
  • ADM2587EBRWZ
  • Analog Devices Inc.
  • DGTL ISO RS422/RS485 20SOIC
  • Unit Price 10,71000 €
  • ADM2587EBRWZ-ND
  • CC6-1212SF-E - TDK-Lambda Americas Inc. | 445-2489-ND DigiKey Electronics
  • CC6-1212SF-E
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 12-15V 6W
  • Unit Price 14,31000 €
  • 445-2489-ND
Additional Resources
Standard Package ? 1
Other Names 587-3215-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3215-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 2.010.000 - Immediate
  • Unit Price: 0,01301 €
  • Cut Tape (CT) ? : 587-3215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.015.062 - Immediate
  • Unit Price: 0,09000 €

07:03:18 9.18.2019