EUR | USD
Favorite

BKH0603HL221-T 220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 2Ohm
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,08000 0,80 €
25 0,07200 1,80 €
50 0,05280 2,64 €
100 0,04570 4,57 €
250 0,03604 9,01 €
500 0,03046 15,23 €
1.000 0,02564 25,64 €
5.000 0,02284 114,19 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5413-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,01911 €
  • Digi-Reel®  : 587-5413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BKH0603HL221-T

Datasheet
Digi-Key Part Number 587-5413-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BKH0603HL221-T
Copy  
Description FERRITE BEAD 220 OHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 2Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BKH
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 2Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1005S600CT000

FERRITE BEAD 60 OHM 0402 1LN

TDK Corporation

0,09000 € Details

FBMH1608HL221-T

FERRITE BEAD 220 OHM 0603 1LN

Taiyo Yuden

0,10000 € Details

FBMH1608HM101-T

FERRITE BEAD 100 OHM 0603 1LN

Taiyo Yuden

0,10000 € Details

A6H-4102

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

2,97000 € Details

TLV74233PDQNR

IC REG LINEAR 3.3V 200MA 4X2SON

Texas Instruments

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 587-5413-1