EUR | USD
Favorite

BK32164M121-T 120 Ohms @ 100MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,04760 190,39 €
8.000 0,04369 349,50 €
12.000 0,04250 509,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,04760 €

Excludes VAT

0,05664 €

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 587-2689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.888 - Immediate
  • Unit Price: 0,15000 €
  • Digi-Reel®  : 587-2689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.888 - Immediate
  • Unit Price: Digi-Reel®

BK32164M121-T

Datasheet
Digi-Key Part Number 587-2689-2-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK32164M121-T
Copy  
Description FERRITE BEAD 120 OHM 1206 4LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 Ohms @ 100MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BK Array Series Catalog
BK32164M121-T View all Specification
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BK Array Series Catalog
EDA / CAD Models BK32164M121-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADV7125KSTZ140

IC DAC 8BIT A-OUT 48LQFP

Analog Devices Inc.

9,69000 € Details

ASE-50.000MHZ-LC-T

XTAL OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

1,14000 € Details

30310-6002HB

CONN HEADER VERT 10POS 2.54MM

3M

0,52000 € Details

TSH122ICT

IC AMP BUFFER SC70-6

STMicroelectronics

0,55000 € Details

IS25LP016D-JBLE-TR

IC FLASH 16MBIT SPI/QUAD 8SOIC

ISSI, Integrated Silicon Solution Inc

0,80000 € Details

S1761-42R

RFI SHIELD FINGER GOLD 3.5MM SMD

Harwin Inc.

0,44000 € Details
Additional Resources
Standard Package 4.000
Other Names 587-2689-2
BK32164M121-T-ND
BK32164M121T
LF BK 32164M121-T