EUR | USD
Favorite

In Stock: 266.697
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03100 €0,31
25 0,02720 €0,68
50 0,02480 €1,24
100 0,02230 €2,23
250 0,01636 €4,09
500 0,01192 €5,96
1.000 0,01166 €11,66
5.000 0,00794 €39,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1835-2-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 260.000 - Immediate
  • Unit Price: 0,00744 €
  • Cut Tape (CT)  : 587-1835-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 266.697 - Immediate
  • Unit Price: 0,08000 €

BK1005HM102-T

Datasheet
Digi-Key Part Number 587-1835-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005HM102-T
Copy  
Description FERRITE BEAD 1 KOHM 0402 1LN
Copy  
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 700mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

25,24000 € Details
You May Also Be Interested In

MCP9700AT-E/LT

SENSOR ANALOG -40C-125C SC70-5

Microchip Technology

0,26000 € Details

742792097

FERRITE BEAD 1.5 KOHM 0805 1LN

Würth Elektronik

0,18000 € Details

CDBU0240

DIODE SCHOTTKY 40V 200MA 0603

Comchip Technology

0,40000 € Details

BK20104M102-T

FERRITE BEAD 1 KOHM 0804 4LN

Taiyo Yuden

0,20000 € Details

SMAJ64CA

TVS DIODE 64V 103V DO214AC

Littelfuse Inc.

0,32000 € Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 587-1835-6