EUR | USD

Price & Procurement
375 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,52700 €5,27
50 0,42140 €21,07
100 0,36130 €36,13
500 0,28600 €143,00
1.000 0,24084 €240,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,84490

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-4336-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: €0.22579
  • Digi-Reel®  : 587-4336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: Digi-Reel®

AMK316AC7476MLHT

Datasheet
Digi-Key Part Number 587-4336-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number AMK316AC7476MLHT
Copy  
Description CAP CER 47UF 4V X7S 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4336-1