EUR | USD
Favorite

Price & Procurement
171.022 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,09000 0,90 €
50 0,05140 2,57 €
100 0,04260 4,26 €
500 0,02980 14,90 €
1.000 0,02468 24,68 €
2.500 0,02297 57,43 €
5.000 0,02102 105,08 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15470 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5270-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,01857 €
  • Cut Tape (CT)  : 587-5270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 171.022 - Immediate
  • Unit Price: 0,13000 €

AMK063C6474KP-F

Datasheet
Digi-Key Part Number 587-5270-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number AMK063C6474KP-F
Copy  
Description CAP CER 0.47UF 4V X6S 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5270-6