EUR | USD
Favorite

Price & Procurement
43.937 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,10200 €1,02
50 0,05780 €2,89
100 0,04800 €4,80
500 0,03364 €16,82
1.000 0,02786 €27,86
2.500 0,02593 €64,82
5.000 0,02372 €118,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-5051-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 43.937 - Immediate
  • Unit Price: 0,02096 €
  • Digi-Reel®  : 587-5051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.937 - Immediate
  • Unit Price: Digi-Reel®

AMK063AC6105KP-F

Datasheet
Digi-Key Part Number 587-5051-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number AMK063AC6105KP-F
Copy  
Description CAP CER 1UF 4V X6S 0201
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5051-1