EUR | USD
Favorite

TS4148C RZG Diode Standard 75V 150mA Surface Mount 0603
Price & Procurement
123.112 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,13200 1,32 €
100 0,05510 5,51 €
500 0,04328 21,64 €
1.000 0,03005 30,05 €
2.000 0,02624 52,48 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TS4148CRZGTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 115.000 - Immediate
  • Unit Price: 0,02354 €
  • Cut Tape (CT)  : TS4148CRZGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.112 - Immediate
  • Unit Price: 0,14000 €

TS4148C RZG

Datasheet
Digi-Key Part Number TS4148CRZGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS4148C RZG
Copy  
Description DIODE GEN PURP 75V 150MA 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount 0603

Copy  
Customer Reference
Documents & Media
Datasheets TS4148C
Environmental Information Taiwan Semi RoHS3
PCN Design/Specification TS4148 Datasheet Rev 4/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1,25V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

0,27000 € Details

G6K-2F-Y DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

3,41000 € Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

0,85000 € Details

SD0603S040S0R2

DIODE SCHOTTKY 40V 200MA 0603

AVX Corporation

0,30000 € Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

0,41000 € Details

APT2012LZGCK

LED GREEN CLEAR 2SMD

Kingbright

0,46000 € Details
Additional Resources
Standard Package 1
Other Names TS4148C RZGDKR
TS4148C RZGDKR-ND
TS4148CRZGDKR