EUR | USD
Favorite

SS26 R5G Diode Schottky 60V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
3.327 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,24100 2,41 €
100 0,12160 12,16 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,40460 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SS26R5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 2.550 - Immediate
  • Unit Price: 0,10769 €
  • Digi-Reel®  : SS26R5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.327 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SS26M4G-ND
  • Minimum Quantity: 6.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,07553 €

SS26 R5G

Datasheet
Digi-Key Part Number SS26R5GCT-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number SS26 R5G
Copy  
Description DIODE SCHOTTKY 60V 2A DO214AA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 60V 2A Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets SS22 - SS215
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 700mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS26-E3/5BT

DIODE SCHOTTKY 60V 2A DO214AA

Vishay Semiconductor Diodes Division

0,42000 € Details

SS26-E3/52T

DIODE SCHOTTKY 60V 2A DO214AA

Vishay Semiconductor Diodes Division

0,42000 € Details

SS26T3G

DIODE SCHOTTKY 60V 2A SMB

ON Semiconductor

0,34000 € Details
Additional Resources
Standard Package 1
Other Names SS26 R5GCT
SS26 R5GCT-ND
SS26R5GCT