EUR | USD
Favorite

RL1632R-3R30-F 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
65.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,09449 €472,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09449

Excludes VAT

€0,11244

Includes VAT

Alternate Package
  • Cut Tape (CT)  : RL16R3.3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.848 - Immediate
  • Unit Price: 0,49000 €
  • Digi-Reel®  : RL16R3.3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.848 - Immediate
  • Unit Price: Digi-Reel®

RL1632R-3R30-F

Datasheet
Digi-Key Part Number RL16R3.3FTR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RL1632R-3R30-F
Copy  
Description RES SMD 3.3 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
Foot Print
EDA / CAD Models RL1632R-3R30-F by SnapEDA
RL1632R-3R30-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 3,3 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5.000
Other Names RL1632R-3R30-F-T5
RL1632R3R30F
RL16R3.3FTR