EUR | USD
Favorite

RL1632R-2R20-F 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense
Price & Procurement
105.851 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,35500 3,55 €
25 0,27680 6,92 €
50 0,23420 11,71 €
100 0,18460 18,46 €
250 0,15620 39,05 €
500 0,12780 63,90 €
1.000 0,09940 99,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RL16R2.2FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,09656 €
  • Digi-Reel®  : RL16R2.2FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 105.851 - Immediate
  • Unit Price: Digi-Reel®

RL1632R-2R20-F

Datasheet
Digi-Key Part Number RL16R2.2FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1632R-2R20-F
Copy  
Description RES SMD 2.2 OHM 1% 1/2W 1206
Copy  
Detailed Description

2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models RL1632R-2R20-F by SnapEDA
RL1632R-2R20-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2,2 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RL16R2.2FCT