EUR | USD
Favorite

RL0816S-2R2-F 2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Price & Procurement
41.347 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,24000 €2,40
25 0,18240 €4,56
50 0,13540 €6,77
100 0,10070 €10,07
250 0,08508 €21,27
500 0,07296 €36,48
1.000 0,05558 €55,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1432-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,04724 €
  • Cut Tape (CT)  : 408-1432-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.347 - Immediate
  • Unit Price: 0,31000 €

RL0816S-2R2-F

Datasheet
Digi-Key Part Number 408-1432-6-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RL0816S-2R2-F
Copy  
Description RES SMD 2.2 OHM 1% 1/5W 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet RL Series
Foot Print
EDA / CAD Models RL0816S-2R2-F by SnapEDA
RL0816S-2R2-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 2,2 Ohms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1432-6