EUR | USD
Favorite

RG2012P-203-B-T5 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
97.822 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,28000 2,80 €
100 0,11230 11,23 €
1.000 0,06831 68,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,46410 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG20P20.0KBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,04636 €
  • Cut Tape (CT)  : RG20P20.0KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.822 - Immediate
  • Unit Price: 0,39000 €

RG2012P-203-B-T5

Datasheet
Digi-Key Part Number RG20P20.0KBDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG2012P-203-B-T5
Copy  
Description RES SMD 20K OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG2012PB-KIT-FILE

RESISTOR KIT 47-1M 1/8W 7200PCS

Susumu

122,23000 € Details
Additional Resources
Standard Package 1
Other Names RG20P20.0KBDKR