EUR | USD
Favorite

RG1608P-4991-B-T5 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
150.602 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,28000 2,80 €
100 0,11230 11,23 €
1.000 0,06831 68,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,46410 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG16P4.99KBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,04636 €
  • Cut Tape (CT)  : RG16P4.99KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150.602 - Immediate
  • Unit Price: 0,39000 €

RG1608P-4991-B-T5

Datasheet
Digi-Key Part Number RG16P4.99KBDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1608P-4991-B-T5
Copy  
Description RES SMD 4.99KOHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 4,99 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RG16P4.99KBDKR