EUR | USD

RG1608P-202-B-T5 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
209,018 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,28900 €2,89
100 0,11570 €11,57
1.000 0,05701 €57,01
2.500 0,05282 €132,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG16P2.0KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 205,000 - Immediate
  • Unit Price: €0.04823
  • Cut Tape (CT)  : RG16P2.0KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 209,018 - Immediate
  • Unit Price: €0.40000

RG1608P-202-B-T5

Datasheet
Digi-Key Part Number RG16P2.0KBDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1608P-202-B-T5
Copy  
Description RES SMD 2K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1608PB-KIT-FILE

RES KIT 47-330K 1/10W 5580PCS

Susumu

€87.26000 Details
Additional Resources
Standard Package 1
Other Names RG16P2.0KBDKR