RG1608N-392-W-T1 3.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
20.930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
10 0,62100 €6,21
100 0,43300 €43,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,85680

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG16N3.9KWTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: €0,25413
  • Cut Tape (CT)  : RG16N3.9KWCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.930 - Immediate
  • Unit Price: €0,72000
  • Tape & Reel (TR)  : RG1608N-392-W-T5-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,23844

RG1608N-392-W-T1

Datasheet
Digi-Key Part Number RG16N3.9KWDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1608N-392-W-T1
Copy  
Description RES SMD 3.9KOHM 0.05% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

3.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 3,9 kOhms
Tolerance ±0.05%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1608NW-2-KIT

RESISTR KIT 820-13K 1/10W 270PCS

Susumu

€25,13000 Details

RG1608NW-KIT

RES KIT 47-270K 1/10W 3640PCS

Susumu

€612,64000 Details
Additional Resources
Standard Package 1
Other Names RG16N3.9KWDKR