EUR | USD
Favorite

PRL1632-R009-F-T1 9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Price & Procurement
14.836 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42300 4,23 €
25 0,36240 9,06 €
50 0,32620 16,31 €
100 0,28390 28,39 €
250 0,25368 63,42 €
500 0,20536 102,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PRL1632.009FTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,16610 €
  • Digi-Reel®  : PRL1632.009FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.836 - Immediate
  • Unit Price: Digi-Reel®

PRL1632-R009-F-T1

Datasheet
Digi-Key Part Number PRL1632.009FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRL1632-R009-F-T1
Copy  
Description RES 0.009 OHM 1W 1206 WIDE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet PRL, RL Series Long Side Terminal
EDA / CAD Models PRL1632-R009-F-T1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series PRL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 9 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PRL1632.009FCT