EUR | USD
Favorite

KRL2012E-M-R005-F-T5 5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Price & Procurement
37.839 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47 €
10 0,34700 3,47 €
25 0,28160 7,04 €
50 0,24460 12,23 €
100 0,20180 20,18 €
250 0,17528 43,82 €
500 0,14268 71,34 €
1.000 0,11316 113,16 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,47000 €

Excludes VAT

0,55930 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1595-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,10721 €
  • Cut Tape (CT)  : 408-1595-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.739 - Immediate
  • Unit Price: 0,47000 €

KRL2012E-M-R005-F-T5

Datasheet
Digi-Key Part Number 408-1595-6-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number KRL2012E-M-R005-F-T5
Copy  
Description RES 0.005 OHM 1W 0805 WIDE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series KRL
Packaging Digi-Reel® 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0805 (2012 Metric), 0508
Ratings AEC-Q200
Supplier Device Package 2012
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1595-6