KRL1632E-M-R330-F-T5 330 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Price & Procurement
164.612 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29900 €2,99
25 0,23280 €5,82
50 0,19720 €9,86
100 0,15540 €15,54
250 0,13148 €32,87
500 0,10756 €53,78
1.000 0,08366 €83,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 408-1588-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: €0,07948
  • Cut Tape (CT)  : 408-1588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164.612 - Immediate
  • Unit Price: €0,42000

KRL1632E-M-R330-F-T5

Datasheet
Digi-Key Part Number 408-1588-6-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number KRL1632E-M-R330-F-T5
Copy  
Description RES 0.33 OHM 1% 3/4W 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

330 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series KRL
Packaging Digi-Reel® 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 408-1588-6