EUR | USD
Favorite

XZMDKDGK55W-8RT 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Price & Procurement
41.620 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,37900 3,79 €
100 0,25090 25,09 €
1.000 0,19375 193,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1443-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,17497 €
  • Cut Tape (CT)  : 1497-1443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.620 - Immediate
  • Unit Price: 0,57000 €

XZMDKDGK55W-8RT

Datasheet
Digi-Key Part Number 1497-1443-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZMDKDGK55W-8RT
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZMDKDGK55W-8RT
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 647mcd Green, 1495mcd Red
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 30°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

0,31000 € Details

XZMDKDGK55W-8

LED GREEN/RED CLEAR 4SMD

SunLED

0,18933 € Details

XZM2CRKM2DG55W-8

LED GREEN/RED CLEAR 4SMD

SunLED

0,81000 € Details

AAA3528SURKCGKC09

LED SMD

Kingbright

0,49000 € Details

M50-3000545

CONN RCPT 10POS 0.05 GOLD PCB

Harwin Inc.

1,36000 € Details

SMT-0931-S-R

AUDIO MAGNETIC XDCR 3-5V SMD

PUI Audio, Inc.

1,74000 € Details
Additional Resources
Standard Package 1
Other Names 1497-1443-6