EUR | USD
Favorite

XZDGK54W-8 Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Price & Procurement
12.466 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,33500 3,35 €
100 0,19280 19,28 €
1.000 0,15090 150,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,65450 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1435-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13049 €
  • Cut Tape (CT)  : 1497-1435-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.466 - Immediate
  • Unit Price: 0,55000 €

XZDGK54W-8

Datasheet
Digi-Key Part Number 1497-1435-6-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZDGK54W-8
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZDGK54W-8
Featured Product 0805 Dome Lens SMD LED
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2490mcd
Lens Style Round with Domed Top
Lens Size 0.80mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2CRK54WA-8

LED RED CLEAR CHIP SMD

SunLED

0,44000 € Details

XZM2CYK54WA-8

LED YELLOW CLEAR CHIP SMD

SunLED

0,44000 € Details

XZMOK54W-8

LED ORANGE CLEAR CHIP SMD

SunLED

0,35000 € Details

CHS-04TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

1,54000 € Details

ATS-19E-133-C2-R0

HEATSINK 70X70X10MM XCUT T766

Advanced Thermal Solutions Inc.

8,85000 € Details

ASSHSSH28K51

JUMPER SSH-003T-P0.2-H X2 2"

JST Sales America Inc.

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 1497-1435-6