EUR | USD
Favorite

XZBWR68F5MAV-3 White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Price & Procurement
10.180 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,33500 3,35 €
100 0,21470 21,47 €
500 0,18688 93,44 €
1.000 0,14429 144,29 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1497-1389-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13039 €
  • Digi-Reel®  : 1497-1389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.180 - Immediate
  • Unit Price: Digi-Reel®

XZBWR68F5MAV-3

Datasheet
Digi-Key Part Number 1497-1389-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZBWR68F5MAV-3
Copy  
Description LED WHITE 0402 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZBWR68F5MAV-3
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 84mcd
Lens Style Rectangle with Flat Top
Lens Size 0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

5973907507F

LED WHITE DIFFUSED 0402 SMD

Dialight

0,84000 € Details

IN-S42BT5UW

TOP VIEW / 0402 / 1.0X0.5X0.4

Inolux

0,36000 € Details

QBLP595-IW

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

0,34000 € Details

16-219AUTD/S3151/TR8

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,39000 € Details

LB QH9G-N1OO-35-1

LED BLUE DIFFUSED 0402 SMD

OSRAM Opto Semiconductors Inc.

0,35000 € Details

TEMD7100X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

0,84000 € Details
Additional Resources
Standard Package 1
Other Names 1497-1389-1