EUR | USD
Favorite

ESMIT-4180/C Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount
Price & Procurement
3.930 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98 €
10 1,58200 15,82 €
25 1,28560 32,14 €
50 1,25280 62,64 €
100 1,21980 121,98 €
250 1,18684 296,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2379-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,06996 €
  • Cut Tape (CT)  : 308-2379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.930 - Immediate
  • Unit Price: 1,98000 €

ESMIT-4180/C

Datasheet
Digi-Key Part Number 308-2379-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESMIT-4180/C
Copy  
Description XFMR MODEM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Surface Mount

Copy  
Documents & Media
Datasheets ESMIT-4180/C Datasheet
Product Training Modules Sumida ESMIT-4180 Isolation Shunt Transformers
Environmental Information RoHS3 Cert
EDA / CAD Models ESMIT-4180/C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series ESMIT
Packaging Digi-Reel® 
Part Status Active
Turns Ratio - Primary:Secondary -
Impedance - Primary (Ohms) -
Impedance - Secondary (Ohms) -
DC Resistance (DCR) - Primary 250mOhm
DC Resistance (DCR) - Secondary 250mOhm
Frequency Range -
Frequency Response -
Voltage - Isolation 3750Vrms
Insertion Loss -
Return Loss -
Power Level -
Operating Temperature -40°C ~ 125°C
Approval Agency -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.205" W (7.10mm x 5.20mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Style Gull Wing
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

#458PT-1566=P3

AUDIO TRANSFORMERS / SIGNAL TRAN

Murata Electronics

2,03000 € Details

TTC-5036

TRANSFORMR MODEM 600:287 OHM SMD

Tamura

4,72000 € Details

A-2004-2-4-LPS-N-R

CONN MOD JACK 8P8C R/A SHIELDED

Assmann WSW Components

0,95000 € Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

0,69000 € Details

1760520000

TERM BLK 3P SIDE ENT 5.08MM PCB

Weidmüller

1,26000 € Details

1760510000

TERM BLK 2P SIDE ENT 5.08MM PCB

Weidmüller

0,90000 € Details
Additional Resources
Standard Package 1
Other Names 308-2379-6