EUR | USD
Favorite

USBLC6-2SC6 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
77.307 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,31600 3,16 €
100 0,21920 21,92 €
500 0,17704 88,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,44030 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5235-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,12522 €
  • Cut Tape (CT)  : 497-5235-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.307 - Immediate
  • Unit Price: 0,37000 €

USBLC6-2SC6

Datasheet
Digi-Key Part Number 497-5235-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number USBLC6-2SC6
Copy  
Description TVS DIODE 5.25V 17V SOT23-6
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series USB
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5.25V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number USBLC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STM32H743ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

12,99000 € Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

5,41000 € Details

STM32F405RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

10,44000 € Details

STM32H743VIT6

IC MCU 32BIT 2MB FLASH 100LQFP

STMicroelectronics

12,00000 € Details

STM32F429ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

13,84000 € Details

STM32F746ZGT6

IC MCU 32BIT 1MB FLASH 144LQFP

STMicroelectronics

12,67000 € Details
You May Also Be Interested In

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0,68000 € Details

LD3985M33R

IC REG LINEAR 3.3V 150MA SOT23-5

STMicroelectronics

0,44000 € Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,39000 € Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

1,18000 € Details

LTST-C190AKT

LED ORANGE CLEAR CHIP SMD

Lite-On Inc.

0,21000 € Details

ESDALC6V1W5

TVS DIODE 3V SOT323-5

STMicroelectronics

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 497-5235-6