EUR | USD
Favorite

ULN2003D1013TR Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Price & Procurement
62.572 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,36600 3,66 €
25 0,34160 8,54 €
100 0,25380 25,38 €
250 0,21480 53,70 €
500 0,20502 102,51 €
1.000 0,15132 151,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2345-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,13448 €
  • Cut Tape (CT)  : 497-2345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.572 - Immediate
  • Unit Price: 0,43000 €

ULN2003D1013TR

Datasheet
Digi-Key Part Number 497-2345-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003D1013TR
Copy  
Description IC PWR RELAY 7NPN 1:1 16SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets ULN200x(A,D1)
Other Related Documents ULN2003 View All Specifications
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet ULN200x(A,D1)
EDA / CAD Models ULN2003D1013TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max -
Frequency - Transition -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number ULN2003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

21,60000 € Details
You May Also Be Interested In

LM358DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

0,37000 € Details

LM1117MPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

0,93000 € Details

LMP8480MM-T/NOPB

IC CURR SENSE 1 CIRCUIT 8VSSOP

Texas Instruments

2,02000 € Details

LTST-C230KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

0,26000 € Details

62395-1

CONN QC TAB 0.110 SOLDER

TE Connectivity AMP Connectors

0,16000 € Details

9001-05-02

RELAY REED SPST 500MA 5V

Coto Technology

4,71000 € Details
Additional Resources
Standard Package 1
Other Names 497-2345-6