EUR | USD
Favorite

TSV912AIYST General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Price & Procurement
6.427 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,88100 8,81 €
25 0,83640 20,91 €
100 0,64220 64,22 €
250 0,56744 141,86 €
500 0,53758 268,79 €
1.000 0,41813 418,13 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10471-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,42733 €
  • Cut Tape (CT)  : 497-10471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.427 - Immediate
  • Unit Price: 0,99000 €

TSV912AIYST

Datasheet
Digi-Key Part Number 497-10471-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSV912AIYST
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MINISO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Copy  
Documents & Media
Datasheets TSV91x(A)
Other Related Documents TSV912A View All Specifications
TSV912A View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Simulation Models TSV911x Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.5V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 1pA
Current - Supply 820µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSV912
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD1CAN-UX

TVS DIODE 24V 50V SC70-3

Nexperia USA Inc.

0,35000 € Details

SM6T36AY

TVS DIODE 30.8V 64.3V SMB

STMicroelectronics

0,70000 € Details

CD4044BDR

IC QUAD NAND R/S LATCH 16SOIC

Texas Instruments

0,39000 € Details

B82789C0104N002

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Electronics Inc.

1,86000 € Details

TPS65381AQDAPTQ1

IC REG AUTOMOTIVE 5OUT 32HTSSOP

Texas Instruments

5,71000 € Details

SZMMSZ11T1G

DIODE ZENER 11V 500MW SOD123

ON Semiconductor

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 497-10471-6