EUR | USD
Favorite

TSC2011IST Current Sense Amplifier 1 Circuit 8-MiniSO
Price & Procurement
3.931 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74 €
10 1,56800 15,68 €
25 1,47880 36,97 €
100 1,18310 118,31 €
250 1,03524 258,81 €
500 1,00566 502,83 €
1.000 0,79860 798,60 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,74000 €

Excludes VAT

2,01840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-TSC2011ISTTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,76902 €
  • Cut Tape (CT)  : 497-TSC2011ISTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.931 - Immediate
  • Unit Price: 1,74000 €

TSC2011IST

Datasheet
Digi-Key Part Number 497-TSC2011ISTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSC2011IST
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MINISO
Copy  
Detailed Description

Current Sense Amplifier 1 Circuit 8-MiniSO

Copy  
Customer Reference
Documents & Media
Datasheets TSC2011
Featured Product TSC2011 Bidirectional Current Sense Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 3.5V/µs
-3db Bandwidth 750kHz
Current - Input Bias 350µA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 36mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STEVAL-AETKT1V1

EVAL BOARD FOR TSC2011

STMicroelectronics

21,25000 € Details

STEVAL-AETKT1V2

EVALUATION KIT FOR HIGH VOLTAGE

STMicroelectronics

31,70000 € Details

ACS781LLRTR-100B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,05000 € Details

ACS758LCB-100B-PFF-T

SENSOR CURRENT HALL 100A AC/DC

Allegro MicroSystems

6,07000 € Details

ACS781LLRTR-100U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,05000 € Details

ACS758LCB-050U-PFF-T

SENSOR CURRENT HALL 50A DC

Allegro MicroSystems

6,07000 € Details
You May Also Be Interested In

TSC2012IDT

IC CURR SENSE 1 CIRCUIT 8SOIC

STMicroelectronics

0,79000 € Details
Additional Resources
Standard Package 1
Other Names 497-TSC2011ISTDKR