EUR | USD
Favorite

TS861ILT Comparator General Purpose Push-Pull SOT-23-5
Price & Procurement
4.140 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,57900 5,79 €
25 0,54440 13,61 €
100 0,41270 41,27 €
250 0,35120 87,80 €
500 0,33362 166,81 €
1.000 0,25461 254,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,66000 €

Excludes VAT

0,76560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6777-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,24774 €
  • Cut Tape (CT)  : 497-6777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.140 - Immediate
  • Unit Price: 0,69000 €

TS861ILT

Datasheet
Digi-Key Part Number 497-6777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS861ILT
Copy  
Description IC COMPARATOR R-R MCRPWR SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Comparator General Purpose Push-Pull SOT-23-5

Copy  
Documents & Media
Datasheets TS861,62,64
Other Related Documents TS861 View All Specifications
HTML Datasheet TS861,62,64
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V
Voltage - Input Offset (Max) 15mV @ 5V
Current - Input Bias (Max) 300pA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 16µA
CMRR, PSRR (Typ) 70dB CMRR
Propagation Delay (Max) 2µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number TS861
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS3011ILT

IC COMPARATOR SGL R-R SOT23-5

STMicroelectronics

2,04000 € Details

AZ1117CH-5.0TRG1

IC REG LINEAR 5V 800MA SOT223

Diodes Incorporated

0,38000 € Details

TS391IYLT

IC VOLT COMPARATOR SGL SOT-23-5

STMicroelectronics

0,79000 € Details

MAX9065EUK+T

IC COMP WINDOW LOW PWR SOT23-5

Maxim Integrated

0,87000 € Details

TS7211AILT

IC COMPARATOR SGL MICRO SOT23-5

STMicroelectronics

0,76000 € Details

TS881ILT

IC COMPARATOR R-R 1.1V SOT-23-5

STMicroelectronics

1,18000 € Details
Additional Resources
Standard Package 1
Other Names 497-6777-6