Add To Favorites
TS472IQT Amplifier IC 1-Channel (Mono) Class AB 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22 €
10 1,08900 10,89 €
100 0,84950 84,95 €
500 0,70184 350,92 €
1.000 0,55407 554,07 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-5826-1-ND
Copy   497-5826-1-ND
Quantity Available 3.999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS472IQT

Copy   TS472IQT
Description IC PREAMP AUDIO MONO AB 24QFN
Copy   IC PREAMP AUDIO MONO AB 24QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 24-QFN (4x4)

Copy   Amplifier IC 1-Channel (Mono) Class AB 24-QFN (4x4)
Documents & Media
Datasheets TS472
Other Related Documents TS472 View All Specifications
Design Resources Development Tool Selector
Reference Design Library STEVAL-CCA023V1: Low Noise Mic Amp
Catalog Page 1124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.2V ~ 5.5V
Features Differential Inputs, Microphone, Shutdown, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-QFN (4x4)
Package / Case 24-VFQFN Exposed Pad
Base Part Number TS472
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CCA023V1 - STMicroelectronics | 497-10337-ND DigiKey Electronics
  • STEVAL-CCA023V1
  • STMicroelectronics
  • BOARD EVAL MIC PREAMP FOR TS472
  • Unit Price 27,88000 €
  • 497-10337-ND
You May Also Be Interested In
  • SSM2167-1RMZ-R7 - Analog Devices Inc. | SSM2167-1RMZ-R7CT-ND DigiKey Electronics
  • SSM2167-1RMZ-R7
  • Analog Devices Inc.
  • IC PREAMP AUDIO MONO AB 10MSOP
  • Unit Price 2,56000 €
  • SSM2167-1RMZ-R7CT-ND
  • TS4871IDT - STMicroelectronics | 497-5433-1-ND DigiKey Electronics
  • TS4871IDT
  • STMicroelectronics
  • IC AMP AUDIO PWR 1W MONO 8SOIC
  • Unit Price 0,80000 €
  • 497-5433-1-ND
  • TS4962IQT - STMicroelectronics | 497-5993-1-ND DigiKey Electronics
  • TS4962IQT
  • STMicroelectronics
  • IC AMP AUDIO PWR 2.8W MONO 8DFN
  • Unit Price 0,97000 €
  • 497-5993-1-ND
  • CIM10J601NC - Samsung Electro-Mechanics | 1276-6379-1-ND DigiKey Electronics
  • CIM10J601NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 1276-6379-1-ND
  • TLV620612TDSGRQ1 - Texas Instruments | 296-36757-1-ND DigiKey Electronics
  • TLV620612TDSGRQ1
  • Texas Instruments
  • IC REG BUCK 1.2V 1.6A 8WSON
  • Unit Price 1,92000 €
  • 296-36757-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-5826-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5826-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,50208 €
  • Digi-Reel® ? : 497-5826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.999 - Immediate
  • Unit Price: Digi-Reel®

05:34:00 8.20.2019