EUR | USD

Non-Stock
Alternate Package
  • Tube  : 497-2166-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.137 - Immediate
  • Unit Price: 1,95000 €
  • Tape & Reel (TR)  : 497-3376-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,39934 €

TDA2822D013TR

Datasheet
Digi-Key Part Number 497-3376-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA2822D013TR
Copy  
Description IC AMP CLASS AB MONO/STER 1W 8SO
Copy  
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-SO

Copy  
Documents & Media
Datasheets TDA2822D
Other Related Documents TDA2822D View All Specifications
Design Resources Development Tool Selector
HTML Datasheet TDA2822D
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Class AB
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm
Voltage - Supply 1.8V ~ 15V
Features -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 150°C (TJ)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number TDA2822
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-3376-1