EUR | USD
Favorite

STTH112A Diode Standard 1200V 1A Surface Mount SMA
Price & Procurement
73.797 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,26800 2,68 €
100 0,12750 12,75 €
500 0,11296 56,48 €
1.000 0,08790 87,90 €
2.000 0,08043 160,86 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8048-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,07307 €
  • Cut Tape (CT)  : 497-8048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.797 - Immediate
  • Unit Price: 0,35000 €

STTH112A

Datasheet
Digi-Key Part Number 497-8048-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STTH112A
Copy  
Description DIODE GEN PURP 1.2KV 1A SMA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Standard 1200V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets STTH112
Other Related Documents STTH112 View All Specifications
HTML Datasheet STTH112
EDA / CAD Models STTH112A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,9V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case
Supplier Device Package SMA
Operating Temperature - Junction 175°C (Max)
Base Part Number STTH112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54WS-7-F

DIODE SCHOTTKY 30V 100MA SOD323

Diodes Incorporated

0,17000 € Details

MMSZ5242B-7-F

DIODE ZENER 12V 500MW SOD123

Diodes Incorporated

0,18000 € Details

UCC21750DW

?10A SIC/IGBT SINGLE-CHANNEL ISO

Texas Instruments

4,83000 € Details

AMC1311BDWVR

IC ISOLATION 8SOIC

Texas Instruments

5,65000 € Details

ISO5852SDWR

DGTL ISO 5.7KV GATE DRVR 16SOIC

Texas Instruments

3,58000 € Details

DFLU1200-7

DIODE GP 200V 1A POWERDI123

Diodes Incorporated

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 497-8048-6