EUR | USD

STRVS280X02F 280V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Non-Stock

STRVS280X02F

Datasheet
Digi-Key Part Number 497-13729-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STRVS280X02F
Copy  
Description TVS DIODE 188V 280V DO201
Copy  
Detailed Description

280V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201

Copy  
Documents & Media
Datasheets STRVSX
HTML Datasheet STRVSX
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STRVS
Packaging Tape & Box (TB) 
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 188V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 280V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications MOSFET Protection
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
Base Part Number STRVS280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STH3N150-2

MOSFET N-CH 1500V 2.5A H2PAK-2

STMicroelectronics

3,87000 € Details

STP4N150

MOSFET N-CH 1500V 4A TO-220

STMicroelectronics

4,58000 € Details

STD3NK100Z

MOSFET N-CH 1000V 2.5A DPAK

STMicroelectronics

1,40000 € Details

STW4N150

MOSFET N-CH 1500V 4A TO-247

STMicroelectronics

6,01000 € Details

STB20N95K5

MOSFET N-CH 950V 17.5A D2PAK

STMicroelectronics

5,48000 € Details

STP5NK100Z

MOSFET N-CH 1KV 3.5A TO-220

STMicroelectronics

2,62000 € Details
Additional Resources
Standard Package 600
Other Names 497-13729-3