EUR | USD
Favorite

STPS2L40U Diode Schottky 40V 2A Surface Mount SMB
Price & Procurement
24.168 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,25000 2,50 €
100 0,17420 17,42 €
500 0,14068 70,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5574-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,11638 €
  • Cut Tape (CT)  : 497-5574-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.168 - Immediate
  • Unit Price: 0,29000 €

STPS2L40U

Datasheet
Digi-Key Part Number 497-5574-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STPS2L40U
Copy  
Description DIODE SCHOTTKY 40V 2A SMB
Copy  
Detailed Description

Diode Schottky 40V 2A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets STPS2L40
Other Related Documents STPS2L40 View All Specifications
HTML Datasheet STPS2L40
EDA / CAD Models STPS2L40U by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 430mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 220µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction 150°C (Max)
Base Part Number STPS2L40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISA155V1

EVAL BOARD FOR L6902 SERIES

STMicroelectronics

27,52000 € Details
You May Also Be Interested In

0040.1101

PC TEST POINT JACK BLACK

Schurter Inc.

2,43000 € Details

0040.1102

PC TEST POINT JACK RED

Schurter Inc.

2,43000 € Details

SML-LX1206IW-TR

LED RED DIFFUSED 1206 SMD

Lumex Opto/Components Inc.

0,32000 € Details

SML-LX1206GW-TR

LED GREEN DIFFUSED 1206 SMD

Lumex Opto/Components Inc.

0,33000 € Details

NCP1117ST50T3G

IC REG LINEAR 5V 1A SOT223

ON Semiconductor

0,39000 € Details

FDS8858CZ

MOSFET N/P-CH 30V 8.6/7.3A 8SOIC

ON Semiconductor

0,71000 € Details
Additional Resources
Standard Package 1
Other Names 497-5574-6