EUR | USD
Favorite

STN3NF06L N-Channel 60V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223
Price & Procurement
21.636 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,49600 4,96 €
25 0,46600 11,65 €
100 0,33830 33,83 €
250 0,32620 81,55 €
500 0,28262 141,31 €
1.000 0,24052 240,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3177-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,21422 €
  • Cut Tape (CT)  : 497-3177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.636 - Immediate
  • Unit Price: 0,57000 €

STN3NF06L

Datasheet
Digi-Key Part Number 497-3177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STN3NF06L
Copy  
Description MOSFET N-CH 60V 4A SOT223
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223

Copy  
Documents & Media
Datasheets STN3NF06L
Other Related Documents STN3NF06L View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STN3NF06L Spice Model
HTML Datasheet STN3NF06L
EDA / CAD Models STN3NF06L by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ II
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 100mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 340pF @ 25V
FET Feature -
Power Dissipation (Max) 3.3W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
Base Part Number STN3N
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ILL088V1

EVAL BOARD FOR LED6000

STMicroelectronics

25,96000 € Details
You May Also Be Interested In

STN3NF06

MOSFET N-CH 60V 4A SOT-223

STMicroelectronics

0,71000 € Details

ZVP4424GTA

MOSFET P-CH 240V 0.48A SOT223

Diodes Incorporated

0,93000 € Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0,81000 € Details

PLVA650A,215

DIODE ZENER 5V 250MW SOT23

Nexperia USA Inc.

0,33000 € Details

2N7002 TR PBFREE

MOSFET N-CH 60V 0.115A SOT-23

Central Semiconductor Corp

0,34000 € Details

IN-S85AT5B

LED BLUE CLEAR 0805 SMD

Inolux

0,31000 € Details
Additional Resources
Standard Package 1
Other Names 497-3177-6