EUR | USD
Favorite

STMPS2161STR Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Price & Procurement
1.018 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,46000 4,60 €
25 0,42920 10,73 €
100 0,31860 31,86 €
250 0,26960 67,40 €
500 0,25736 128,68 €
1.000 0,18996 189,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,62640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6936-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16882 €
  • Cut Tape (CT)  : 497-6936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.018 - Immediate
  • Unit Price: 0,54000 €

STMPS2161STR

Datasheet
Digi-Key Part Number 497-6936-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPS2161STR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets STMPS21x1
Other Related Documents STMPS2161 View All Specifications
HTML Datasheet STMPS21x1
EDA / CAD Models STMPS2161STR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Current - Output (Max) 1A
Rds On (Typ)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number STMPS2161
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0524P.TCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

0,92000 € Details

ECS-80-18-4X

CRYSTAL 8.0000MHZ 18PF TH

ECS Inc.

0,58000 € Details

FDC6301N

MOSFET 2N-CH 25V 220MA SSOT6

ON Semiconductor

0,34000 € Details

BGX50AE6327HTSA1

BRIDGE RECT 1P 70V 140MA SOT143

Infineon Technologies

0,34000 € Details

NHD-C0216CIZ-FSW-FBW-3V3

LCD MOD 32DIG 16X2 TRANSFLCT WHT

Newhaven Display Intl

10,10000 € Details

LP38501TSX-ADJ/NOPB

IC REG LIN POS ADJ 3A DDPAK

Texas Instruments

1,99000 € Details
Additional Resources
Standard Package 1
Other Names 497-6936-6