EUR | USD
Favorite

STM6519AHARUB6F Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)
Price & Procurement
29.892 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52 €
10 0,45700 4,57 €
25 0,42960 10,74 €
100 0,32570 32,57 €
250 0,27724 69,31 €
500 0,26336 131,68 €
1.000 0,20099 200,99 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,52000 €

Excludes VAT

0,60320 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-11977-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,17777 €
  • Cut Tape (CT)  : 497-11977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.892 - Immediate
  • Unit Price: 0,52000 €

STM6519AHARUB6F

Datasheet
Digi-Key Part Number 497-11977-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM6519AHARUB6F
Copy  
Description IC SUPERVISOR SMART RESET 6UDFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1)

Copy  
Customer Reference
Documents & Media
Datasheets STM6519
Other Related Documents STM6519 View All Specifications
HTML Datasheet STM6519
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Smart Reset™
Packaging Digi-Reel® 
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset
Reset Timeout Adjustable/Selectable
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UDFN (1.45x1)
Base Part Number STM6519
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XRCGB27M120F3M00R0

CRYSTAL 27.1200MHZ 6PF SMD

Murata Electronics

0,28000 € Details

STNS01PUR

IC LI-ION BATT CHARGER LDO 12DFN

STMicroelectronics

1,50000 € Details

FT7522L6X

IC SUPERVISOR 6MICROPAK

ON Semiconductor

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 497-11977-6