EUR | USD
Favorite

Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28 €
10 4,77000 47,70 €
25 4,54760 113,69 €
100 3,94860 394,86 €
250 3,77112 942,78 €
500 3,43838 1.719,19 €
1.000 2,99471 2.994,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
5,28000 €

Excludes VAT

6,28320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-17385-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,20422 €
  • Digi-Reel®  : 497-17385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®

STM32F103RCY6TR

Datasheet
Digi-Key Part Number 497-17385-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F103RCY6TR
Copy  
Description IC MCU 32BIT 256KB FLASH 64WLCSP
Copy  
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-WLCSP (4.47×4.4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 51
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 48K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-UFBGA, WLCSP
Supplier Device Package 64-WLCSP (4.47×4.4)
Base Part Number STM32F103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STM3210E-EVAL

STM32 EVAL BRD

STMicroelectronics

243,37000 € Details

STEVAL-IHM034V2

BOARD DEMO STM32F103 STGIPS20C60

STMicroelectronics

217,38000 € Details

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

143,30000 € Details

101020082

GROVE FINGER-CLIP HEART SENSOR

Seeed Technology Co., Ltd

19,57000 € Details

102990148

ESPRUINO V1.4 STM32F103 EVAL BRD

Seeed Technology Co., Ltd

32,53000 € Details

103020024

GROVE - FINGER-CLIP HEART RATE S

Seeed Technology Co., Ltd

17,53000 € Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,37000 € Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

0,70000 € Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

0,26000 € Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

0,37000 € Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

0,27000 € Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

4,70000 € Details

STM32F103RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

6,05000 € Details

STM32F103RCY6CTR

IC MCU 32BIT 256KB FLASH 64WLCSP

STMicroelectronics

4,07370 € Details
Additional Resources
Standard Package 1
Other Names 497-17385-1